Marquardt 9040.2101 4A Miniature Toggle Switch SPDT On-On Solder Pins Flat Lever

Order Code:

59-3957

Brand: Marquardt MPN: 9040.2101

Discontinued


Sealed on the connection side against penetration of fluxing agents and soldering vapours. With central mounting M 6 x 0.75 mm for panel thicknesses up to 3 mm.


  • SPST On-On
  • Casing/button colour: Metal
  • Connection: Solder tag
  • Contact material: Silver (Ag)
  • L x W 13 x 7.9mm
  • Functions: latch
  • Lighting type: none
  • Mounting diameter: 6.6mm
  • Number of pins: 1
  • Recess depth: 14.8mm
  • Specification: 1 x On/On
  • Switch features: Steel lever
  • Switch position: 1 x On/On
  • Switch type: Toggle switch
  • Switching current (max.): 4A
  • Switching voltage: 30V DC
  • Manufacturer's part 9040.2101
Type Toggle switch
Action On / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 4A

Reviews


Be the first to submit a review

Trustpilot