Marshalltown M39 39 Rubber Float Coarse 9 x 4in

Standard range
Order Code:

96-5431

Brand: Marshalltown MPN: M39 EAN-13: 0035965044066
Qty Was Unit Price (Ex VAT)
1+ £13.16   £12.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

A sponge rubber pad cemented to an aluminium backing, with smooth handle. Ideal for finishing top coat render.

No.38: Fine Cell Pad.
No.39: Coarse Cell Pad.

Coarse Cell Pad.

Size. 230 x 100mm (9 x 4 in).
Thick. 19mm (3/4 in)


Type Float

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot