Marshalltown M505 505 Tuck / Window Pointer Wooden Handle 3/8in

Standard range
Order Code:

96-5452

Brand: Marshalltown MPN: M505 EAN-13: 0035965013055
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 2 days

Referred to as tuck pointer or joint filler. This trowel is forged in one piece and designed with high shank and lift. This tool is used to form joints between bricks for weatherproofing and to improve appearance.
Fitted with a hardwood handle.
It is available in a wide variety of widths.

This tool is used to form joints between bricks for weather proofing and to improve appearance.

Hardwood handle with ferrule

Size 10 x 170mm (3/8 x 6 3/4 in)


Type Window trowel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot