Martindale BAR1 Barcoded PAT Test Appliance Labels - Roll Of 500

Extended range
Order Code:

85-2564

Brand: Martindale MPN: BAR1 EAN-13: 5036162185205
Qty Unit Price (Ex VAT)
1+ £44.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/03/2025

Barcoded labels From Martindale designed For use in PAT testing, on kettles, in greasy or dirty environments.


  • Polyester label includes pre-printed barcode number with boxes for Fuse Rating and Test Code
  • Size 50 x 25mm
  • Resistant to cleaning materials
  • Supplied on roll of 500
Type Labels
Legend Appliance no: 12345, fuse rating, test code
Length 50mm
Material Polyester
Quantity 500
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot