Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1001.06 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A high speed, fully specified dual voltage PAT tester which is ideal for contractors and workshops – simple push button test selection maximises productivity. Supplied with manual, removable earth bond lead, flash probe and 110V adaptor, plus adaptor to test 230V plug to socket leads. All these items are supplied in a carry bag attached to the unit. An optional adaptor to test 110V plug to 110V socket leads is available separately
Type | PAT tester |
---|---|
Customisable Test Groups | No |
Keypad | None |
On-board Memory | No |
Power Source | Mains |
To use this facility please Sign In.
Sign In