DEWALT DT6502-QZ Masonry Drill Bit 5.5mm OL:85mm WL:44mm |
|
|
50 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6503-QZ Masonry Drill Bit 6.5mm OL:100mm WL: 54mm |
|
|
20 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6505QZ Masonry Drill Bit 5.0mm OL:85mm WL:44mm |
|
|
20 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6506-QZ Masonry Drill Bit 6.0mm OL:100mm WL: 54mm |
|
|
20 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6508-QZ Masonry Drill Bit 8.0mm OL:120mm WL:67mm |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6510-QZ Masonry Drill Bit 10.0mm OL:120mm WL:67mm |
|
|
20 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6552-QZ Masonry Drill Bit 5.5mm OL:150mm WL:82mm |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6556-QZ Masonry Drill Bit 6.0mm OL:150mm WL:82mm |
|
|
50 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6557-QZ Masonry Drill Bit 7.0mm OL:150mm WL:82mm |
|
|
100 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6558-QZ Masonry Drill Bit 8.0mm OL:150mm WL:82mm |
|
|
20 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6560-QZ Masonry Drill Bit 10.0mm OL:150mm WL:82mm |
|
|
Available to back orderPlease contact us for lead time
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6562-QZ Masonry Drill Bit 12.0mm OL:150mm WL:82mm |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6564-QZ Masonry Drill Bit 14.0mm OL:150mm WL:82mm |
|
|
20 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6610-QZ Masonry Drill Bit 10.0mm OL:200mm WL:135mm |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6708-QZ Masonry Drill Bit 8.0mm OL:400mm WL:230mm |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6710-QZ Masonry Drill Bit 10.0mm OL:400mm WL:230mm |
|
|
2 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6712-QZ Masonry Drill Bit 12.0mm OL:400mm WL:230mm |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6714-QZ Masonry Drill Bit 14.0mm OL:200mm WL:135mm |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6716-QZ Masonry Drill Bit 16.0mm OL:400mm WL:230mm |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |
DEWALT DT6720-QZ Masonry Drill Bit 20.0mm OL:400mm WL:230mm |
|
|
15 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Drill bit |