Site: Industry
Currency: GBP    
DEWALT DT6505QZ Masonry Drill Bit 5.0mm OL:85mm WL:44mm

DEWALT DT6505QZ Masonry Drill Bit 5.0mm OL:85mm WL:44mm

DEWALT
Standard range
Order Code:

95-4380

Brand: DEWALT MPN: DT6505QZ EAN-13: 5011402372416
Qty Unit Price (Ex VAT)
1+ £1.20
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The DEWALT Rotary/Percussion Masonry Drill Bits have 130° Douglas Form carbide tips. They are ideal for drilling anchor, plastic, fixing or pipework clearance holes. Suitable for drilling masonry, brick/blockwork and stone.

The DEWALT Masonry Drill Bit has the following specification:

Diameter: 5mm.
Overall Length: 85mm.
Working Length: 44mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C