Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £11.13 | £10.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Master Lock classic brass padlocks are a tough and reliable security solution. The solid brass body has a modern diamond shaped design and a brushed finish. The extensive range of brass padlock options means there is a Master Lock brass padlock for just about any need.
Each padlock has a solid body, steel shackle and single locking lever.
All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.
Suggested Uses: Gates, containers, storage units and sheds.
The Master Lock 120EURQNOP has the following specifications:
4 x 20mm solid brass padlocks - 11mm steel shackle, 4mm diameter - 3-pins - keyed alike
Type | Padlock |
---|
To use this facility please Sign In.
Sign In