Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock 721EURD Wrought Steel Single Hinged Hasp 200mm

Extended range
Order Code:  

96-5772

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 721EURD Copy to clipboard EAN-13: 3520190093356
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

Master Lock offers a complete range of hasps including these hinged hard wrought steel hasps, which are more flexible than standard hasps (for angled use). When used with a padlock they are a great deterrent to theft and opportunist thieves.

These Master Lock hasps also have high security boron padlock eyes for strong cut and pry resistance and hidden hinge pins for added security.

Suggested Uses: Sheds, doors, storage containers and cellars.

Specification

Bore: 11mm.

1 x MasterLock Wrought Steel Single Hinged Hasp 200mm

Specification

Length: 200mm.
Bore: 11mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot