Master Lock 9130EURTBLK Alu Black Vinyl Cover 30mm Padlock 4-Pin - KA x 2

Standard range
Order Code:

96-5493

Brand: Master Lock MPN: 9130EURTBLK EAN-13: 3520190932822
Qty Was Unit Price (Ex VAT)
1+ £7.99   £7.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

The Master Lock Aluminium Black Vinyl Cover padlocks are a tough and dependable security solution. With a modern black vinyl finish to the body, they are an appealing solution for day-to-day reliability.

Each padlock has a solid body, hardened steel shackle and dual locking levers. A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) are also available.

Padlocks are available with 3-pin and 4-pin cylinders and with a variety of shackle lengths for added security and for a wider range of possible application options. The black vinyl cover also helps protect surfaces from scratching.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: Lockers, trunks, cupboards and sheds.

The Master Lock 9130EURTBLK has the following specifications:
2 x 30mm aluminium with black vinyl cover padlocks - 18mm hardened steel shackle, 5mm diameter - 4-pins keyed alike


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot