matt:e ARD-1-63-TP 63A Connection unit with auto reset, for loads up to 63A

Order Code:

65-4262

Brand: matt:e MPN: ARD-1-63-TP EAN-13: 5060767050804
Qty Unit Price (Ex VAT)
1+ £606.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 31/12/2025


The ARD-1-63-TP from matt:e is a simple, single dedicated connection unit with built-in O-PEN® technology which allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.

The matt:e ARD connection centres incorporate the unique 5 pole auto reset device that automatically restores power to the load once the fault has cleared in line with BS:7671.

The matt:e O-PEN® technology does not require earth rods or measuring electrodes to function correctly.


  • Colour: Black
  • Dimensions (H x W x D): 380 x 300 x 120mm
  • Finish: Powder-coated
  • Frequency: 50Hz
  • Guarantee: 1 year
  • IP rating: IP4X
  • Material: Mild steel
  • Voltage rating: 400V, 3-phase
  • Built in O-PEN® Protection with auto reset isolator
  • NO Earth electrodes required
  • Facilitates compliance with regulation 722.4.4.1 (iii)
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • For 1 x 63A TPN load
  • Mild steel IP4X enclosure
  • Standard 1 Year parts warranty
  • Designed and Built in the UK
  • Matt:E type ARD-1-63-TP


Auto Reset Function Yes
Build Type Pre-configured connection centre
IP Rating IP4X (Indoor)
Main Incoming Supply 3-phase (400V)
Max Load 63A
Terminal Capacity 25mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot