matt:e ARD-1-63-TP-R 63A Type A TPN RCBO Connection unit with auto reset

Standard range
Order Code:

65-4263

Brand: matt:e MPN: ARD-1-63-TP-R
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £669.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The ARD-1-63-TP-R from matt:e is a simple, single dedicated connection unit with built-in O-PEN® technology which allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.

The matt:e ARD connection centres incorporate the unique 5 pole auto reset device that automatically restores power to the load once the fault has cleared in line with BS:7671.

The matt:e O-PEN® technology does not require earth rods or measuring electrodes to function correctly.


ColourBlack
Dimensions (H x W x D)380 x 300 x 120mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating400V, 3-phase
  • Built in O-PEN® Protection with auto reset isolator
  • NO Earth electrodes required
  • Facilitates compliance with regulation 722.4.4.1 (iii)
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • For 1 x 63A TPN load
  • Complete with 63A 30mA Type A RCBO
  • Mild steel IP4X enclosure
  • Standard 1 Year parts warranty
  • Designed and Built in the UK
  • Matt:E type ARD-1-63-TP-R


Auto Reset Function Yes
Build Type Pre-configured connection centre
IP rating IP4X (Indoor)
Main Incoming Supply 3-phase (400V)
Max Load 63A
Terminal Capacity 25mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot