Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £835.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The EVU-2-32-TP-M from matt:E is simple single dedicated connection unit with built in O-PEN technology, which allows for the connection of 2x 32A TPN EV charge points to the existing PME earthing facility.
The unit incorporates a 5 pole isolator with built-in under-voltage release which disconnects all poles including CPC in the event of a fault, manually resettable in line with BS: 7671, 2018 Amendment 1 2020 Regulation 722.411.4.1 (iii)
The O-PEN technology does not require earth rods or measuring electrodes to function correctly.
Product Description | Matt:E Three Phase 32A MCB Connection Unit for 2x 32A Charge Points |
Replenishh Order Code: | 65-4073 |
Supplier Code: | EVU-2-32-TP-M |
Product Type: | Three Phase Connection Unit for Charge Points |
Incoming Supply Rating | 32A per Charge Point |
MCB Included | Yes |
RCBO/RCCB Included | No |
Max Terminal Entry | Input: 50mm², Output: 25mm² |
Warranty: | 1 year |
Colour | Black |
Weight | Approx. 12kg |
Dimensions (H x W x D) | 550 x 360 x 140mm |
Voltage Rating | 400V, three-phase |
Frequency | 50Hz |
Material | Mild steel, powder-coated |
IP Rating | IP4X (indoor) |
Number of ways | 2 |
Auto Reset Function | No |
---|---|
Build Type | Pre-configured connection centre |
Incoming Supply Rating | 125A |
IP Rating | IP4X (Indoor) |
Load Curtailment | No |
Main Incoming Supply | 3-phase (415V) |
Protection Included | MCB only |
To use this facility please Sign In.
Sign In