Qty | Unit Price (Ex VAT) |
---|---|
1+ | £571.48 |
The EV-1-32-R from matt:e is a simple, single dedicated connection unit with built in O-PEN technology, which allows for the connection of a 32A 3-phase EV charge point to an existing PME earthing facility.
The unit incorporates a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault. It is manually resettable in line with BS: 7671.
The matt:e O-PEN technology does not require earth rods or measuring electrodes to function correctly.
Colour | Black |
Dimensions (H x W x D) | 380 x 316 x 120mm |
Finish | Powder-coated |
Frequency | 50Hz |
Guarantee | 1 year |
IP rating | IP4X |
Material | Mild steel |
Voltage rating | 400V, 3-phase |
Auto Reset Function | No |
---|---|
Build Type | Pre-configured connection centre |
Incoming Supply Rating | 32A |
IP rating | IP4X (Indoor) |
Load Curtailment | No |
Main Incoming Supply | 3-phase (415V) |
Protection Included | Type A RCBO |
To use this facility please Sign In.
Sign In