The EV-1-20, EV-1-32 and EV-1-63 from matt:e are simple, single dedicated connection units with built-in O-PEN technology, which allows for the connection of either a 20, 32 amp or 63A 3-phase EV charge point to an existing PME earthing facility.
The units incorporate a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault. They are manually resettable in line with BS:7671.
The matt:e O-PEN technology does not require earth rods or measuring electrodes to function correctly.
Colour | Black |
Finish | Powder-coated |
Frequency | 50Hz |
Guarantee | 2 years |
IP rating | IP4X |
Material | Mild steel |
Voltage rating | 400V, 3-phase |