Site: Industry
Currency: GBP    
matt:e EVU-1-63-TP 3PH 63A Connection Unit for 1x 3PH 63A EV Charger

matt:e EVU-1-63-TP 3PH 63A Connection Unit for 1x 3PH 63A EV Charger

matt:e
Standard range
Order Code:

65-3430

Brand: matt:e MPN: EVU-1-63-TP
Qty Unit Price (Ex VAT)
1+ £525.58
Price per unit Ex VAT
Out of stock4 due on 07/04/2025


The EV-1-63-TP from matt:e is a simple, single dedicated connection unit with built-in O-PEN technology which allows for the connection of one 63A 3-phase load to an existing PME earthing facility.

The unit incorporates a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault. It is manually resettable in line with BS:7671.

The matt:e O-PEN technology does not require earth rods or measuring electrodes to function correctly.

ColourBlack
Dimensions (H x W x D)380 x 300 x 150mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating415V, 3-phase

  • 1x connection for 63A, 3-phase load
  • Built in matt:e O-PEN technology
  • Standard mild steel IP4X enclosure
  • No Earth electrodes required
  • Phase-loss protection
  • Built in 5-pole mains isolator
  • Manually resettable shunt trip
  • Simple wire-in, wire-out connection
  • Standard 1 year parts warranty
  • Designed and Built in the UK
  • Matt:E type EV-1-63-TP


Auto Reset Function No
Build Type Pre-configured connection centre
Incoming Supply Rating 63A
IP rating IP4X (Indoor)
Load Curtailment No
Main Incoming Supply 3-phase (415V)
Maximum Load Current 63A
Protection Included Terminals only

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, August 18, 2021 | Question by: Chris Putman | Product code: 65-3430
Q. Is this suitable for supply of 3 Easee home bots wired in series 10mm 5 core cable?
A. The Easee Home Robots can be wired in series and connect back to 65-3430, the Easee Home come with Type B RCD protection inbuilt but you would still need to ensure relevant MCB protection is included at the mains distribution board, as 65-3430 doesn’t include this protection. Easee recommend NYY-J or High Tuff cable to connect into the Easee Home’s for ease of installation. Both the Matt:E and Easee devices have terminals suitable for 10mm 5 core cable. At point of commissioning, the Easee’s will need to be set up to limit at 63A on Three Phase via the Back office
Wednesday, September 9, 2020 | Question by: Sam Nada | Product code: 65-3430
Q. Could this unit supply a 3 phase distribution board that then supplies 2 x 3 phase charge points?
A. Hello Sam, This unit is designed to connect onto a 3 Phase supply. In terms of supplying the chargers, this can be done, but you may need additional MCB and RCD protection, dependant on what Chargepoint you are using. Other Matt:E solutions may be more suitable, EVU-2-32-TP-R / 65-3775 is a potential option which allows for connection to two Chargepoints and includes the relevant RCD/MCB protection as included in the unit. What Chargers are you looking to install?

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C