Christmas Opening Hours and Delivery Dates here

matt:e EVU-1-100-TP Connection centre built in O-PEN for 1 x 100amp TPN load

Order Code:

65-4029

Brand: matt:e MPN: EVU-1-100-TP
Qty Unit Price (Ex VAT)
1+ £826.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

The EV-1-100-TP from matt:e is a simple, single dedicated connection unit with built-in O-PEN technology which allows for the connection of one 100A 3-phase load to an existing PME earthing facility.

The unit incorporates a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault. It is manually resettable in line with BS:7671.

The matt:e O-PEN technology does not require earth rods or measuring electrodes to function correctly.

ColourBlack
Dimensions (H x W x D)550 x 360 x 150mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating415V, 3-phase

  • 1x connection for 100A, 3-phase load
  • Built in matt:e O-PEN technology
  • Standard mild steel IP4X enclosure
  • No Earth electrodes required
  • Phase-loss protection
  • Built in 5-pole mains isolator
  • Manually resettable shunt trip
  • Simple wire-in, wire-out connection
  • Standard 1 year parts warranty
  • Designed and Built in the UK
  • Matt:E type EV-1-100-TP


Auto Reset Function No
Build Type Pre-configured connection centre
Incoming Supply Rating 100A
IP Rating IP4X (Indoor)
Load Curtailment No
Main Incoming Supply 3-phase (415V)
Protection Included Terminals only

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot