Site: Industry
Currency: GBP    
matt:e EVU-2-32-TP-R 3PH 32A Type A RCBO Connection Unit for 2x 3PH 32A EVC

matt:e EVU-2-32-TP-R 3PH 32A Type A RCBO Connection Unit for 2x 3PH 32A EVC

matt:e
Standard range
Order Code:

65-3775

Brand: matt:e MPN: EVU-2-32-TP-R
Qty Unit Price (Ex VAT)
1+ £868.79
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 5 weeks

The EV-2-32-TP-R from matt:e is a simple, single dedicated connection unit with built in O-PEN technology, which allows for the connection of two 32A 3-phase EV charge points to an existing PME earthing facility.

The unit incorporates a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault. It is manually resettable in line with BS: 7671.

The matt:e O-PEN technology does not require earth rods or measuring electrodes to function correctly.

ColourBlack
Dimensions (H x W x D)550 x 360 x 140mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating400V, 3-phase

  • Built in matt:e O-PEN technology
  • Standard mild steel IP4X enclosure
  • No Earth electrodes required
  • Phase-loss protection
  • Built-in 5-pole mains isolator
  • Manually resettable shunt trip
  • Standard 1 year parts warranty
  • Simple wire-in, wire-out connection
  • Fitted with 2x 32A 4-pole Type A RCBO
  • Designed and Built in the UK
  • Matt:E type EV-2-32-TP-R


Auto Reset Function No
Build Type Pre-configured connection centre
Incoming Supply Rating 63A
IP rating IP4X (Indoor)
Load Curtailment No
Main Incoming Supply 3-phase (415V)
Protection Included Type A RCBO

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C