Christmas Opening Hours and Delivery Dates here

matt:e EVU-1-32-TP-M 3PH 32A MCB Connection Unit for 1x 3PH 32A EV Charger

Order Code:

65-3435

Brand: matt:e MPN: EVU-1-32-TP-M
Qty Unit Price (Ex VAT)
1+ £544.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 1 due on 04/02/2026

The EV-1-32-M from matt:e is a simple, single dedicated connection unit with built in O-PEN technology, which allows for the connection of a 32A 3-phase EV charge point to an existing PME earthing facility.

The unit incorporates a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault. It is manually resettable in line with BS: 7671.

The matt:e O-PEN technology does not require earth rods or measuring electrodes to function correctly.


  • Built in matt:e O-PEN technology
  • Standard mild steel IP4X enclosure
  • No Earth electrodes required
  • Phase-loss protection
  • Built-in 5-pole mains isolator
  • Manually resettable shunt trip
  • Standard 1 year parts warranty
  • Simple wire-in, wire-out connection
  • Fitted with 1x 32A 4-pole Type C MCB
  • Designed and Built in the UK
  • Matt:E type EV-1-32-M

ColourBlack
Dimensions (H x W x D)380 x 316 x 120mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating400V, 3-phase

Auto Reset Function No
Build Type Pre-configured connection centre
Incoming Supply Rating 32A
IP Rating IP4X (Indoor)
Load Curtailment No
Main Incoming Supply 3-phase (415V)
Protection Included MCB only

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot