Site: Industry
Currency: GBP    
matt:e EVU-3-63-ISL O-PEN 3PH 63A Connection unit for up to 3 x 1PH 63A EVC

matt:e EVU-3-63-ISL O-PEN 3PH 63A Connection unit for up to 3 x 1PH 63A EVC

matt:e
Standard range
Order Code:

65-3766

Brand: matt:e MPN: EVU-3-63-ISL
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £335.10
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 1 day

The EVU-3-63-ISL from matt:e is a simple, single dedicated connection unit with built in O-PEN technology, which allows for the connection of 3 x 63amp single-phase loads to the existing PME earthing facility.

The unit incorporates a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault, manually resettable in line with BS: 7671:2018. Amendment 1: 2020. Regulation 722.411.4.1 (iii).

The O-PEN technology does not require earth rods or measuring electrodes to function correctly.


  • Built-in O-PEN technology
  • No Earth electrodes required
  • Phase-loss protection
  • Built-in 5-pole mains isolator with manually resettable shunt trip
  • Simple wire-in, wire-out connection
  • 3x 63A double-pole isolators
  • Designed and built in the UK
  • Matt:E type EVU-3-63-ISL
ColourBlack
Dimensions (H x W x D)380 x 300 x 140mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating400V, three-phase
Auto Reset Function No
Build Type Pre-configured connection centre
Incoming Supply Rating 63A
IP rating IP4X (Indoor)
Load Curtailment No
Protection Included Terminals only

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C