Maun 2160-200 Stationers Punch 200mm (8in) - 6mm Hole

Extended range
Order Code:

84-9892

Brand: Maun MPN: 2160-200 EAN-13: 5018695000996
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This stationer's punch from Maun is a single hole punch designed for ticket punching.


  • Maximum capacity: 6mm (¼in)
  • Weight: 0.245kg
  • Manufacturer's part 2160-200
Type Punch
Jaw Capacity 6mm
Overall Length 200mm
Plier Style Hole punch pliers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot