Maun 2850-100 Shear Nose Wire Cutter 100mm

Standard range
Order Code:

84-9906

Brand: Maun MPN: 2850-100 EAN-13: 5018695000729
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.14   £8.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 06/01/2025

This shear nose wire cutter from Maun has been manufactured to a high standard and features a flat cutter (for wire) made with hardened steel plate jaws. The handles are also zinc plated and fitted with a return spring.


  • Used for cutting soft wire
  • Unsleeved
  • Handle: Plain
  • Weight: 0.135kg
  • Length: 100mm
  • Manufacturer's part 2850-100

Type Wire cutter
For Use With Soft wire
Length 100mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot