Mclennan P205-24-25 Planetary Geared DC Motor 24V 25:1 Torque 250Ncm 165rpm

Order Code:

37-1160

Brand: Mclennan MPN: P205-24-25

Discontinued


The Mclennan P205-24-25 geared DC motor suits a range of applications with its compact design and low speed operation. This bi-directional motor features a metal gear train and a sturdy die cast metal housing.
  • Nominal voltage (V DC): 24
  • Length (L) (mm): 133
  • Gear ratio: 25:1
  • Max Torque (Ncm): 250
  • Speed (no load) (rpm): 165
  • Speed (Max Torque) (rpm): 116
  • Current (no load) (mA): < 0.4
  • Current (max torque) (mA): 2.3
  • Input power (max torque) (W): 55.2
  • Mass (grams): 800
Current (Max Torque) 2.3mA
Current (No Load) < 0.4mA
Input Power (Max Torque) 55.2W
Max Torque 250Ncm
Nominal Voltage 24V
Speed (Max Torque) 116rpm
Speed (No Load) 165rpm

Reviews


Be the first to submit a review

Trustpilot