Mclennan PS150-24-425 Planetary Geared DC Motor 24V 425:1 Torque 250Ncm 16rpm

Order Code:

37-1153

Brand: Mclennan MPN: PS150-24-425

Discontinued


The Mclennan PS150-24-425 geared DC motors suit a range of applications with their compact design and low speed operation. These bi-directional motors feature a metal gear train and a sturdy die cast metal housing. Electrical interference is minimised due to the integrated voltage dependant resistor (VDR) suppression system.


  • Nominal voltage (V DC): 24
  • Length (L) (mm): 87.7
  • Gear ratio: 425:1
  • Max Torque (Ncm): 250
  • Speed (no load) (rpm): 16
  • Speed (Max Torque) (rpm): 11
  • Current (no load) (mA): < 150
  • Current (max torque) (mA): 360
  • Input power (max torque) (W): 8.6
  • Mass (grams): 85
Current (Max Torque) 360mA
Current (No Load) < 150mA
Input Power (Max Torque) 8.6W
Max Torque 250Ncm
Nominal Voltage 24V
Speed (Max Torque) 11rpm
Speed (No Load) 16rpm

Reviews


Be the first to submit a review

Trustpilot