Mean Well 100W Single Output Switching Power Supply RS-100 Series

<P>A range of <STRONG>Mean Well Switch Mode Power Supplies</STRONG> from the <STRONG>RS-100 Series</STRONG>. These low cost and high reliability power supplies are available with voltage ratings of 12 and 24V DC Output voltage. </P><P>They are compact and lightweight and are designed to be mounted into equipment/racks etc. They have a universal mains input voltage of 88 to 264V AC and 125 to 373V DC. They have Short Circuit, Overload, Over Voltage and Over Temperature protection.</P>
  • Universal AC input/ Full range
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • LED indicator for power On
  • 100% full load burn-in test
  • All using 105C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty
  • Available with 102 or 108W rated power
  • Available with 12 or 24V DC output voltage
Description Image Product MPN Pricing (Ex VAT) Buy Qty Output Current Max. Output Voltage Max. Output Voltage Min. Power Rating Dimensions Input Connection Number of Outputs Output Connectors Output Current Min. Supply Voltage Range Temperature Range
Mean Well RS-100-12 102W 12V Enclosed Power Supply
Mean Well RS-100-12 102W 12V Enclosed Power Supply
Standard range
RS-100-12
1+ £25.81
5+ £25.20

3 in stock, despatched same dayAdditional 2 due on 25/02/2025
8.5A 13.2 11.4 102W (L x W x H) 159 x 97 x 38mm Screw terminals 1 Screw terminals 0A 88 to 264 / 125 to 370V -25 to +70°C
Mean Well RS-100-24 108W 24V Enclosed Power Supply
Mean Well RS-100-24 108W 24V Enclosed Power Supply
Standard range
RS-100-24
1+ £25.20

5 in stock, despatched same dayAdditional 3 due on 25/02/2025
7A 26.4 22.8 108W (L x W x H) 159 x 97 x 38mm Screw terminals 1 Screw terminals 0A 88 to 264 / 125 to 370V -25 to +70°C
Mftrs. Part No.RS-100-12RS-100-24
Order code85-382585-3826
DC Voltage12V 24V
Rated Current8.5A7A
Current Range0-8.5A0-7A
Rated Power102W108W
Ripple and Noise 120mVp-p120mVp-p
Output voltage adj. Range11.4 to 13.2V22.8 to 26.4V
Voltage Tolerance Note.3±1%±1%
Line Regulation Note.4±5%±5%
Load Regulation Note.5±5%±5%
Setup, Rise Time500ms, 20ms/230VAC500ms, 20ms/230VAC
Hold Up Time (Typ.)100ms/230VAC 100ms/230VAC
Voltage Range88 to 264V; 120 to 370VDC88 to 264V; 120 to 370VDC
Frequency Range47 to 63Hz47 to 63Hz
Efficiency (Typ.)81%84%
AC Current (Typ.)2.5A/115VAC2A/115VAC
Inrush Current (Typ.)COLD START 40A/ 230VACCOLD START 40A/ 230VAC
Leakage Current<2mA/ 240VAC<2mA/ 240VAC


Trustpilot