Mean Well RS-100-24 108W 24V Enclosed Power Supply

Standard range
Order Code:

85-3826

Brand: Mean Well MPN: RS-100-24
Qty Unit Price (Ex VAT)
1+ £25.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 4 months

The Mean Well RS-100-24 is a Switch Mode Power Supply from the RS-100 Series. This low cost and high reliability power supply is supplied with voltage ratings of 24V DC Output voltage.

It is compact and lightweight and has been designed to be mounted into equipment/racks etc. The PSU has a universal mains input voltage of 88 to 264V AC and 125 to 373V DC. It has Short Circuit, Overload, Over Voltage and Over Temperature protection.


  • Universal AC input/ Full range
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • LED indicator for power On
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty
  • Supplied with 108W rated power
  • Supplied with 24V DC output voltage
Dimensions (L x W x H) 159 x 97 x 38mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 7A
Output Current Min. 0A
Output Voltage Max. 26.4
Output Voltage Min. 22.8
Power Rating 108W
Supply Voltage Range 88 to 264 / 125 to 370V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot