Christmas Opening Hours and Delivery Dates here

Mean Well CSP-3000-250 Power Supply 250V DC 12A 3000W 1pc

Order Code:

05-0211

Brand: Mean Well MPN: CSP-3000-250 EAN-13: 4021087052771
Qty Unit Price (Ex VAT)
1+ £624.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well CSP-3000-250 is a switch-mode power supply unit (SMPSU) that delivers a DC output of 250 V and 12 A, with a total power capacity of 3000 W. It is designed for printed circuit board mounting and is equipped with screw terminals for secure connections. Typical applications include industrial machinery, telecommunications, and any high-power electronic equipment requiring reliable and efficient power conversion.
Output Voltage 250V DC
Output Current 12A
Power Rating 3000W
Number of Outputs 1
Connection Screw terminal
Dimensions (L x W x H) 278 x 177.8 x 63.5 mm
Height 63.5mm
Length 278mm
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 223800h
Operating temperature (max.) +60°C
Operating temperature (min.) -20°C
PFC Yes
Type SMPSU
Width 177.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot