Christmas Opening Hours and Delivery Dates here

Mean Well DDR-60G-12 DC/DC converter 12V 5A 60W DIN rail mounted

Order Code:

05-0307

Brand: Mean Well MPN: DDR-60G-12 EAN-13: 4021087050708
Qty Unit Price (Ex VAT)
1+ £36.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well DDR-60G-12 is a rail-mounted DC/DC converter, providing a 12 V DC output at 5 A with a power rating of 60 W. It features a single output and is ideal for industrial applications where reliable power supply is needed. The unit is designed for easy installation on DIN rails and is a solid choice for powering electronics in industrial environments.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 12V DC
Output Current 5A
Number of Outputs 1
Power Rating 60W
Connection Clamp
Dim (L x W x H) 52.5 x 54.5 x 90 mm
Efficiency 91%
Height 90mm
Input Voltage 9-36V DC
Input voltage (max.) 36V DC
Length 52.5mm
Max. output current 5A
Min. input voltage 9V DC
MTBF 611000h
Nominal Input Voltage 24 V/DC
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot