Mean Well DRP-480-24 24V / 480W Single output Din Rail PSU

Order Code:

85-5676

Brand: Mean Well MPN: DRP-480-24

Discontinued


Single output industrial power supply unit from the Mean Well DR/DRP series, suitable for DIN rail mounting.


  • Output voltage 24V DC
  • Output current 20A
  • Rated power 480W
  • Cooling by free air convection
  • LED indicator for power on
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part DRP-480-24
Input Voltage 180 to 264V
No. of Outputs 1
Output Current 20A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot