Christmas Opening Hours and Delivery Dates here

Mean Well ELG-100-36AB-3Y LED driver 95.76W dimmable surge protection

Order Code:

05-0446

Brand: Mean Well MPN: ELG-100-36AB-3Y EAN-13: 4021087050562
Qty Was Unit Price (Ex VAT)
1+ £43.32 £36.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well ELG-100-36AB-3Y LED driver provides a constant voltage output of 95.76 W with an adjustable current range of 1.33 to 2.66 A and voltage range of 32.4 to 39.6 V DC. It is suitable for use outdoors, can be installed on flammable surfaces and furniture, and includes features such as a 3-in-1 dimmer, surge protection, and an integrated PFC circuit. This
Type LED driver
Output Voltage 32.4V DC
Max Output Power 95.76W
Output Current 1.33A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 199mm
Max. output current 2.66A
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark SELV, UL, MM, ENEC, CB, CE
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot