Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 12V 60W metal-cased LED driver/power supply that features an active PFC function and constant voltage and constant current modes that are adjustable via a built-in potentiometer. This high efficiency PSU is a type HL LED driver for use in Class I, Division 2 hazardous location luminaires and are ideal for street, architectural, and bay lighting, floodlighting, etc.
Input Power | N/A |
---|---|
Input Voltage | 100 to 305/142 to 431V |
Output Current | 5A |
Output Voltage | 12V |