Christmas Opening Hours and Delivery Dates here

Mean Well EPP-300-12 SMPSU 200W 12V 16.67A compact PFC low power use

Order Code:

05-0540

Brand: Mean Well MPN: EPP-300-12 EAN-13: 4021087023467
Qty Unit Price (Ex VAT)
1+ £57.32
5+ £55.60
10+ £53.87
25+ £52.16
50+ £50.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well EPP-300-12 is an open-frame switching power supply with a 12 V DC output and a current capacity of 16.67 A, providing up to 200 W of power. It is equipped with solder lugs for secure mounting on PCBs. Typical applications include industrial equipment and electronic devices requiring reliable DC power.
Type SMPSU
Output Voltage 12V DC
Output Current 16.67A
Number of Outputs 1
Power Rating 200W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 127.00 x 76.20 x 35.00 mm
Height 35.00mm
Input voltage (max.) 264V AC
Length 127.00mm
Max. output current 16.67A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Width 76.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot