Christmas Opening Hours and Delivery Dates here

Mean Well GSM160A48-R7B GSM series bench PSU 48V DC 3.34A 160W medical

Order Code:

05-0615

Brand: Mean Well MPN: GSM160A48-R7B EAN-13: 4021087037112
Qty Unit Price (Ex VAT)
1+ £70.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Output Voltage 48V DC
Output Current 3.34A
Power Rating 160W
EuP Status Level VI
Height 35mm
Inputs 1
Length 175mm
Max. output current 3.34A
Misc Attribute 2 Pulsed
Number of Outputs 1
Output 4-pin
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot