Christmas Opening Hours and Delivery Dates here

Mean Well GSM60E15-P1J PSU 15V 4A 60W fixed voltage mains supply

Order Code:

05-0651

Brand: Mean Well MPN: GSM60E15-P1J EAN-13: 4021087050005

Discontinued


The Mean Well GSM60E15-P1J is a mains PSU with fixed voltage, providing a stable 15 V DC output at 4 A current rating, suitable for powering various electronic devices. With a 60 W power capacity and a 5.5/2.1 coaxial connector, it serves as a reliable power adapter for equipment requiring a steady power supply. It is typically used in applications needing consistent power such as telecommunications and industrial devices.
Type Mains PSU (fixed voltage)
Output Voltage 15V DC
Cable Length 1.00m
Connection 5.5/2.1 coaxial connector
Dim (L x W x H) 75.5 x 32 x 47.5 mm
EuP Status Level VI
Height 47.5mm
Length 75.5mm
Max. output current 4A
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 4A
Power 60W
Width 32mm

Trustpilot