Christmas Opening Hours and Delivery Dates here
Mean Well GST120A24-P1M bench PSU 24V 5A 120W energy-saving switcher

Image Representative of Range

Mean Well GST120A24-P1M bench PSU 24V 5A 120W energy-saving switcher

Order Code:

05-0662

Brand: Mean Well MPN: GST120A24-P1M EAN-13: 4021087028974
Qty Unit Price (Ex VAT)
1+ £57.73
5+ £56.02
10+ £54.28
25+ £53.86
50+ £53.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Output Voltage 24V DC
Output Current 5A
Power Rating 120W
Height 50mm
Input voltage (max.) 264V AC
Inputs 1
Length 205mm
Max. output current 5A
Max. power 120W
Min. input voltage 84V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.5 coaxial connector
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot