Christmas Opening Hours and Delivery Dates here

Mean Well GST280A12-C6P Bench PSU 12V 21A 252W ErP compliant

Order Code:

05-0691

Brand: Mean Well MPN: GST280A12-C6P EAN-13: 4021087028677
Qty Unit Price (Ex VAT)
1+ £121.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Output Voltage 12V DC
Output Current 21A
Power Rating 252W
Height 60mm
Input voltage (max.) 264V AC
Inputs 1
Length 295mm
Max. output current 21A
Max. power 252W
Min. input voltage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot