Christmas Opening Hours and Delivery Dates here

Mean Well GST60A24-P1J Bench PSU 24V DC 2.5A 60W ErP compliant

Order Code:

05-0710

Brand: Mean Well MPN: GST60A24-P1J EAN-13: 4021087028431
Qty Unit Price (Ex VAT)
1+ £21.27
5+ £20.23
10+ £19.17
25+ £18.10
50+ £17.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
544 available to back orderBack-order availability date - 13/01/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Output Voltage 24V DC
Output Current 2.5A
Power Rating 60W
Height 45mm
Input voltage (max.) 264V AC
Inputs 1
Length 165mm
Max. output current 2.5A
Max. power 60W
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot