Christmas Opening Hours and Delivery Dates here
Mean Well HLG-320H-24 LED driver 320W 24V DC PFC surge protection

Image Representative of Range

Mean Well HLG-320H-24 LED driver 320W 24V DC PFC surge protection

Order Code:

05-0827

Brand: Mean Well MPN: HLG-320H-24 EAN-13: 4021087009744
Qty Unit Price (Ex VAT)
1+ £88.72
5+ £86.42
10+ £84.21
25+ £82.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

Mean Well's HLG-320H-24 is a versatile LED driver, suitable for powering LED applications with its 320 W output at 24 V DC. It offers constant current operation with a 13.3 A current rating, featuring power factor correction and surge protection. This LED transformer is ideal for LED strips and lighting systems, ensuring efficient and reliable performance.
Type LED driver
Output Voltage 24V DC
Max Output Power 320W
Output Current 13.3A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 252.00 x 90.00 x 43.80 mm
Height 43.80mm
IP Rating IP67
Length 252.00mm
Max. output current 13.3A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 90.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot