Christmas Opening Hours and Delivery Dates here
Mean Well HLG-600H-12A HLG Series LED driver 480W 40A 12V IP65 adjustable

Image Representative of Range

Mean Well HLG-600H-12A HLG Series LED driver 480W 40A 12V IP65 adjustable

Order Code:

05-0860

Brand: Mean Well MPN: HLG-600H-12A EAN-13: 4021087009447
Qty Unit Price (Ex VAT)
1+ £304.54
5+ £295.40
10+ £286.27
25+ £267.99
50+ £258.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well HLG-600H-12A is a LED driver offering constant voltage and current with a power rating of 480 W, delivering 12 V DC at 40 A. It features a PFC circuit and surge protection, making it suitable for reliable LED lighting applications, such as LED stripes and strips. The adjustable design supports versatility in various installations.
Type LED driver
Output Voltage 12V DC
Max Output Power 480W
Output Current 40A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 48.50 x 280.00 x 144.00 mm
Height 144.00mm
IP Rating IP65
Length 48.50mm
Max. output current 40A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Width 280.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot