Christmas Opening Hours and Delivery Dates here
Mean Well HLG-600H-24B LED driver 600W 25A 90-305VAC IP67 dimmable

Image Representative of Range

Mean Well HLG-600H-24B LED driver 600W 25A 90-305VAC IP67 dimmable

Order Code:

05-0864

Brand: Mean Well MPN: HLG-600H-24B EAN-13: 4021087009386
Qty Unit Price (Ex VAT)
1+ £201.27
5+ £191.21
10+ £181.76
25+ £174.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well HLG-600H-24B LED driver is a powerful LED transformer with constant voltage and current capabilities, rated at 600 W and 25 A, and offers dimmable output from 12-24 V DC. Key features include a power factor correction circuit and surge protection. It is typically used for efficient power management in LED lighting applications, such as LED strips and other lighting systems.
Type LED driver
Output Voltage 12V DC
Max Output Power 600W
Output Current 25A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 48.50 x 280.00 x 144.00 mm
Height 144.00mm
IP Rating IP67
Length 48.50mm
Max. output current 25A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Width 280.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot