Christmas Opening Hours and Delivery Dates here

Mean Well HLG-80H-12B LED driver 60W 5A 7.2-12V dimmable PFC surge protection

Order Code:

05-0875

Brand: Mean Well MPN: HLG-80H-12B EAN-13: 4021087009140
Qty Unit Price (Ex VAT)
1+ £42.24
5+ £40.32
10+ £38.99
25+ £37.68
50+ £35.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well HLG-80H-12B is a dimmable LED driver providing a constant voltage of 7.2 - 12 V DC and supporting up to 60 W and 5 A output. It features a power factor correction circuit and surge protection. This LED transformer is ideal for powering LED strips and other LED applications.
Type LED driver
Output Voltage 7.2V DC
Max Output Power 60W
Output Current 5A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 195.60 x 61.50 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 195.60mm
Max. output current 5A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Width 61.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot