Christmas Opening Hours and Delivery Dates here
Mean Well LPF-60D-12 LPF Series LED driver 60W 5A 7.2-12V DC Dimmable IP67

Image Representative of Range

Mean Well LPF-60D-12 LPF Series LED driver 60W 5A 7.2-12V DC Dimmable IP67

Order Code:

05-1038

Brand: Mean Well MPN: LPF-60D-12 EAN-13: 4021087007337
Qty Unit Price (Ex VAT)
1+ £36.76
5+ £35.80
10+ £34.89
25+ £34.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well LPF-60D-12 is an LED transformer that supplies constant voltage and current, rated at 60 W and 5 A with an output of 7.2 - 12 V DC. It features a power factor correction circuit and surge protection. This dimmable LED driver is ideal for powering LED strips and other constant voltage LED lighting applications.
Type LED driver
Output Voltage 7.2V DC
Max Output Power 60W
Output Current 5A
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 43.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 5A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 43.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot