Christmas Opening Hours and Delivery Dates here
Mean Well LPF-60D-24 LED driver dimmable 60W 2.5A 14.4-24V IP67

Image Representative of Range

Mean Well LPF-60D-24 LED driver dimmable 60W 2.5A 14.4-24V IP67

Order Code:

05-1039

Brand: Mean Well MPN: LPF-60D-24 EAN-13: 4021087007306
Qty Unit Price (Ex VAT)
1+ £37.50
5+ £36.52
10+ £35.56
25+ £34.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well LPF-60D-24 is an LED driver providing constant current with 60 W power and a 2.5 A output at 14.4 - 24 V DC. It features a PFC circuit and surge protection, suitable for dimmable LED strip applications. Typical use includes powering LED strips and transformers, ensuring efficient energy conversion in lighting systems.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 60W
Output Current 2.5A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 43.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 2.5A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 43.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot