Site: Industry
Currency: GBP    
Mean Well LPV-20-12 20W 12V IP67 LED Power Supply

Mean Well LPV-20-12 20W 12V IP67 LED Power Supply

Mean Well
Standard range
Order Code:

85-3862

Brand: Mean Well MPN: LPV-20-12
Qty Unit Price (Ex VAT)
1+ £8.80
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

The Mean Well LPV-20-12 is a 20W Single Output Switching Power Supply from the LPV-20 Series. This 20W Power Supply is both small and compact making it ideal for use where space is limited.

This Universal AC Input enclosed switching power supply is highly reliable, and cooled by air convection. It has a wide voltage input range of 90 to 264V AC and 127 to 370V DC making it ideal for worldwide use.

Applications include automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.


  • Constant voltage design
  • Universal AC input / Full range
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • Small and compact size
  • Fully encapsulated with IP67 level
  • Class 2 power unit, no FG
  • Pass LPS
  • Suitable for LED lighting and moving sign applications
  • 100% full load burn-in test
  • Low cost, high reliability
  • 2 years warranty
  • Supplied with 20W rated power
  • Supplied with 12V DC output voltage
  • Manufacturer's part: Mean Well LPV-60 Series
  • Manufacturer's part: Mean Well LPV-20-12
Input Power 20W
Input Voltage 90 to 264 / 127 to 370V
Output Current 1.67A
Output Voltage 12V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, June 29, 2019 | Question by: Rapid Customer | Product code: 85-3862
Q. ON THIS PRODUCT DO YOU GET THE WIRES TO ATTACH ON THE ENDS
A. Hi Shahid, thank you for your question. Yes, the lengths are shown on page 2 of the datasheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C