Christmas Opening Hours and Delivery Dates here
Mean Well MDR-20-5 DIN rail PSU 5V DC 3A 15W overload protection

Image Representative of Range

Mean Well MDR-20-5 DIN rail PSU 5V DC 3A 15W overload protection

Order Code:

05-1119

Brand: Mean Well MPN: MDR-20-5 EAN-13: 4021087020923
Qty Unit Price (Ex VAT)
1+ £28.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well MDR-20-5 is a rail-mounted PSU that provides 5 V DC at 3 A with a total power of 15 W and features screw terminals for easy installation. This DIN rail power supply is ideal for industrial settings requiring a reliable and compact power solution with a single output. Typical applications include powering sensitive electronic equipment in automation systems and industrial controls.
Type Rail mounted PSU (DIN)
Output Voltage 5V DC
Output Current 3A
Number of Outputs 1
Power Rating 15W
Connection Screw terminal
Dim (L x W x H) 22.50 x 90.00 x 100.00 mm
Height 100.00mm
Input voltage (max.) 264V AC
Length 22.50mm
Max. output current 3A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Width 90.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot