Christmas Opening Hours and Delivery Dates here

Mean Well MSP-1000-12 SMPSU 14V DC 80A 960W Single Output Power Supply

Order Code:

05-1205

Brand: Mean Well MPN: MSP-1000-12 EAN-13: 4021087048781
Qty Unit Price (Ex VAT)
1+ £225.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The Mean Well MSP-1000-12 is a single-output, 960 W switch-mode power supply unit designed for PCB mounting with screw terminals. It provides a 14 V DC output at a current of up to 80 A, making it ideal for high-power applications. This SMPSU is suitable for use in industrial automation, telecommunications, and other electronic equipment requiring a robust power solution.
Output Voltage 11V DC
Output Current 80A
Power Rating 960W
Number of Outputs 1
Connection Screw terminal
Dimensions (L x W x H) 218 x 105 x 63.5 mm
Height 63.5mm
Length 218mm
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 286300h
Operating temperature (max.) +70°C
Operating temperature (min.) -40°C
PFC Yes
Type SMPSU
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot