Christmas Opening Hours and Delivery Dates here

Mean Well NGE90I12-P1J PSU 12V DC 75W fixed voltage 1 pc.

Order Code:

05-1259

Brand: Mean Well MPN: NGE90I12-P1J EAN-13: 4021087098908
Qty Was Unit Price (Ex VAT)
1+ £28.18 £22.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well NGE90I12-P1J is a fixed voltage mains power supply unit providing a stabilised output of 12 V DC at 75 W. It serves as a reliable energy source for various electronic applications requiring consistent power delivery. Ideal for use in devices such as toys and other consumer electronics, it ensures stable performance through its efficient power conversion.
Type Mains PSU (fixed voltage)
Input Voltage 370V
Output Voltage 12V DC
Cable Length 100cm
Connection Quick-release adapter
Dim (L x W x H) 62.0 x 30.0 x 85.5 mm
Height 85.5mm
IP Rating IP21
Length 62.0mm
MTBF 605300h
Number of Outputs 1
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 75W
Width 30.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot