Christmas Opening Hours and Delivery Dates here

Mean Well PSC-100A-C power supply 13.8V 7A 100W charges batteries too

Order Code:

05-1365

Brand: Mean Well MPN: PSC-100A-C EAN-13: 4021087052962
Qty Unit Price (Ex VAT)
1+ £34.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well PSC-100A-C SMPSU is a printed circuit board power supply unit delivering 13.8 V DC at 7 A with a power output of 100 W. This unit is equipped with screw terminals and solder lugs, making it ideal for PCB mounting. It is commonly used in applications requiring reliable and stable power supply to electronic devices.
Output Voltage 13.8V DC
Output Current 7A
Power Rating 100W
Number of Outputs 2
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 127 x 76.2 x 31 mm
Height 31mm
Inputs 1
Length 127mm
Min. input voltage 90V AC
Misc Attribute 1 Switched Mode
Misc Attribute 3 closed
Type SMPSU
Width 76.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot