Christmas Opening Hours and Delivery Dates here

Mean Well SGA60E24-P1J SG40EA universal PSU 24V DC 2500mA 60W Europlug

Order Code:

05-1743

Brand: Mean Well MPN: SGA60E24-P1J EAN-13: 4021087026833

Discontinued


The Mean Well SGA60E24-P1J is a mains power supply unit (PSU) with a fixed voltage of 24 V DC and a current rating of 2500 mA, delivering 60 watts of power. This stabilised PSU is ideal for powering devices that require constant voltage, such as communication equipment and industrial electronics. Its compact design makes it suitable for applications that need reliable mains power adapters.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Dim (L x W x H) 120 x 100 x 70 mm
Height 70mm
Input voltage (max.) 264V AC
Length 120mm
Max. output current 2500mA
Min. input voltage 90V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2.5A
Power 60W
Width 100mm

Trustpilot