Christmas Opening Hours and Delivery Dates here

Mean Well XLG-200-H-AB XLG-series LED driver 200W 27-56V dimmable outdoor

Order Code:

05-1930

Brand: Mean Well MPN: XLG-200-H-AB EAN-13: 4021087051569
Qty Unit Price (Ex VAT)
1+ £45.20
10+ £40.68
25+ £39.06
50+ £37.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

The Mean Well XLG-200-H-AB LED driver provides constant power of 200 W with an adjustable output current of 3500 - 5550 mA and voltage range of 27 - 56 V DC, suitable for both indoor and outdoor use with 3-in-1 dimming capabilities. It features surge protection, overvoltage protection, and is approved for use on furniture and flammable surfaces. Ideal for LED strip lighting applications, this LED driver ensures safe and efficient power
Type LED driver
Output Voltage 27V DC
Max Output Power 200W
Output Current 3500mA
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 199 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 199mm
Max. output current 5550mA
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot